Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Switch Operation
On-Off
Actuator Length
5.2mm
Actuator Colour
Silver
Mounting Type
Surface Mount
Contact Current Rating
50 @ 12 mA @ V dc
Country of Origin
China
AED 4,200.00
AED 1.40 Each (On a Reel of 3000) (ex VAT)
AED 4,410.00
AED 1.47 Each (On a Reel of 3000) (inc. VAT)
3000
AED 4,200.00
AED 1.40 Each (On a Reel of 3000) (ex VAT)
AED 4,410.00
AED 1.47 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 1.40 | AED 4,200.00 |
6000+ | AED 1.35 | AED 4,050.00 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Switch Operation
On-Off
Actuator Length
5.2mm
Actuator Colour
Silver
Mounting Type
Surface Mount
Contact Current Rating
50 @ 12 mA @ V dc
Country of Origin
China