Relay Socket for use with MT Series 240V ac

RS Stock No.: 215-5433Brand: TE ConnectivityManufacturers Part No.: MT78755 3-1415035-1
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

240V ac

For Use With

MT Series

Accessory Type

Socket

Number of Contacts

8

Product details

Sockets and Accessories for MT Series

DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac

Approvals

UL recognised; CSA

Stock information temporarily unavailable.

AED 45.36

AED 45.36 Each (ex VAT)

AED 47.63

AED 47.63 Each (inc. VAT)

Relay Socket for use with MT Series 240V ac

AED 45.36

AED 45.36 Each (ex VAT)

AED 47.63

AED 47.63 Each (inc. VAT)

Relay Socket for use with MT Series 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 45.36
5 - 9AED 44.00
10+AED 42.42

Technical Document

Specifications

Voltage

240V ac

For Use With

MT Series

Accessory Type

Socket

Number of Contacts

8

Product details

Sockets and Accessories for MT Series

DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac

Approvals

UL recognised; CSA