Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Rating
4 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Contact Resistance
1Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
China
Product details
TE Connectivity MTL Series Toggle Switch & Accessories
MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings. These MTL series panel mounting toggle switches are vertical mount with wire lug terminals.
AED 126.94
AED 126.94 Each (ex VAT)
AED 133.29
AED 133.29 Each (inc. VAT)
1
AED 126.94
AED 126.94 Each (ex VAT)
AED 133.29
AED 133.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Rating
4 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Contact Resistance
1Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
China
Product details
TE Connectivity MTL Series Toggle Switch & Accessories
MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings. These MTL series panel mounting toggle switches are vertical mount with wire lug terminals.