Technical Document
Specifications
Brand
TE ConnectivitySensor Type
PT1000
Probe Length
4mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Accuracy
0.3 %
Response Time
0.2 (Water) s, 10 (Air) s
Country of Origin
Germany
Product details
TE Connectivity PTF Series Temperature Sensors
TE Connectivitys MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.
Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications
Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time
AED 20.48
AED 20.48 Each (ex VAT)
AED 21.50
AED 21.50 Each (inc. VAT)
Standard
1
AED 20.48
AED 20.48 Each (ex VAT)
AED 21.50
AED 21.50 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 20.48 |
10 - 24 | AED 14.33 |
25 - 49 | AED 13.34 |
50 - 99 | AED 12.55 |
100+ | AED 11.71 |
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
PT1000
Probe Length
4mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Accuracy
0.3 %
Response Time
0.2 (Water) s, 10 (Air) s
Country of Origin
Germany
Product details
TE Connectivity PTF Series Temperature Sensors
TE Connectivitys MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.
Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications
Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time