Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, 0.15 % +300°C Max

RS Stock No.: 893-7161Brand: TE ConnectivityManufacturers Part No.: NB-PTCO-029
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Accuracy

0.15 %

Response Time

0.2 (Water) s, 10 (Air) s

Product details

TE Connectivity PTF Series Temperature Sensors

TE Connectivity’s MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.

Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications

Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time

You may be interested in
Stock information temporarily unavailable.

AED 13.44

AED 13.44 Each (ex VAT)

AED 14.11

AED 14.11 Each (inc. VAT)

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, 0.15 % +300°C Max
Select packaging type

AED 13.44

AED 13.44 Each (ex VAT)

AED 14.11

AED 14.11 Each (inc. VAT)

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, 0.15 % +300°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Accuracy

0.15 %

Response Time

0.2 (Water) s, 10 (Air) s

Product details

TE Connectivity PTF Series Temperature Sensors

TE Connectivity’s MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.

Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications

Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time

You may be interested in