Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.3 °C +600°C Max

RS Stock No.: 100-5972Brand: TE ConnectivityManufacturers Part No.: NB-PTCO-035
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.3 °C

Response Time

0.35 (Water) s, 17 (Air) s

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

You may be interested in
Stock information temporarily unavailable.

AED 7.36

AED 7.36 Each (ex VAT)

AED 7.73

AED 7.73 Each (inc. VAT)

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.3 °C +600°C Max

AED 7.36

AED 7.36 Each (ex VAT)

AED 7.73

AED 7.73 Each (inc. VAT)

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.3 °C +600°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 7.36
10 - 49AED 6.95
50+AED 6.59
You may be interested in

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.3 °C

Response Time

0.35 (Water) s, 17 (Air) s

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

You may be interested in