Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.15 °C +300°C Max

RS Stock No.: 100-7538Brand: TE ConnectivityManufacturers Part No.: NB-PTCO-170
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.15 °C

Response Time

0.35 (Water) s, 17 (Air) s

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

Stock information temporarily unavailable.

AED 25.70

AED 25.70 Each (ex VAT)

AED 26.98

AED 26.98 Each (inc. VAT)

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.15 °C +300°C Max

AED 25.70

AED 25.70 Each (ex VAT)

AED 26.98

AED 26.98 Each (inc. VAT)

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.15 °C +300°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.15 °C

Response Time

0.35 (Water) s, 17 (Air) s

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability