Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Series
OJ
Terminal Type
Through Hole
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage DC
30V dc
Length
18.2mm
Coil Resistance
720Ω
Coil Power
200mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Depth
10.2mm
Height
14.7mm
Country of Origin
China
Product details
OJ / OJE Series
Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
AED 7.56
AED 7.56 Each (ex VAT)
AED 7.94
AED 7.94 Each (inc. VAT)
Standard
1
AED 7.56
AED 7.56 Each (ex VAT)
AED 7.94
AED 7.94 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Series
OJ
Terminal Type
Through Hole
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage DC
30V dc
Length
18.2mm
Coil Resistance
720Ω
Coil Power
200mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Depth
10.2mm
Height
14.7mm
Country of Origin
China
Product details
OJ / OJE Series
Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm