Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC + 1NC, IP65

RS Stock No.: 224-3536Brand: TE ConnectivityManufacturers Part No.: PBES16L3LR
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC + 1NC

Push Button Actuation

Twist Release

Illuminated

Yes

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 221.02

AED 221.02 Each (ex VAT)

AED 232.07

AED 232.07 Each (inc. VAT)

TE Connectivity Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC + 1NC, IP65

AED 221.02

AED 221.02 Each (ex VAT)

AED 232.07

AED 232.07 Each (inc. VAT)

TE Connectivity Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC + 1NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 221.02
5+AED 208.00

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC + 1NC

Push Button Actuation

Twist Release

Illuminated

Yes

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Country of Origin

Taiwan, Province Of China