TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST

RS Stock No.: 135-5104Brand: TE ConnectivityManufacturers Part No.: PCJ-124D3MH,301
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20.4mm

Coil Resistance

2880Ω

Coil Power

200mW

Isolation Coil To Contact

4kVrms

Life

100000 cycles

Depth

7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

PCJ

Height

15mm

Maximum Operating Temperature

+90°C

Maximum Switching Power AC

750VA

Maximum Switching Power DC

200 W

Application

Power

Country of Origin

China

Product details

TE Connectivity PCJ Series Miniature Power PCB Relay

PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.

Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 635.25

AED 6.352 Each (In a Tray of 100) (ex VAT)

AED 667.01

AED 6.67 Each (In a Tray of 100) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST

AED 635.25

AED 6.352 Each (In a Tray of 100) (ex VAT)

AED 667.01

AED 6.67 Each (In a Tray of 100) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20.4mm

Coil Resistance

2880Ω

Coil Power

200mW

Isolation Coil To Contact

4kVrms

Life

100000 cycles

Depth

7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

PCJ

Height

15mm

Maximum Operating Temperature

+90°C

Maximum Switching Power AC

750VA

Maximum Switching Power DC

200 W

Application

Power

Country of Origin

China

Product details

TE Connectivity PCJ Series Miniature Power PCB Relay

PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.

Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in