TE Connectivity End Cap Black, Polyolefin, 6.35mm

RS Stock No.: 874-1500Brand: TE ConnectivityManufacturers Part No.: PD-CAP-1/4-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

End Cap

Inside Diameter Primary

6.35mm

Material

Polyolefin

Shrink Temperature

+125°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Shrunk Diameter Primary

2.03mm

Standards Met

UL E85381

Series

PD Caps

Country of Origin

Czech Republic

Product details

PD Heat Shrink Cap

Semirigid, encapsulant-lined heat shrink end caps with a shrink ratio of 3:1. When the dual wall PD Caps are briefly heated, the outer jacket shrinks while the inner wall flows into voids in the crimp, creating an encapsulated and electrically insulated connection.

Features and benefits

• Easy and fast installation
• 3:1 shrink ratio
• Permanent or temporary way to terminate wires
• Rugged protection against abrasion, vibration, and flexing

PD CAP Kit contents

300 x 874-1497 Heatshrink Cap PD-CAP-1/8-0
200 x 874-1507 Heatshrink Cap PD-CAP-3/16-0
200 x 874-1500 Heatshrink Cap PD-CAP-1/4-0
100 x 874-1504 Heatshrink Cap PD-CAP-3/8-0
100 x 874-1513 Heatshrink Cap PD-CAP-1/2-0
Kit supplied in a reusuable plastic compartmented case

AED 157.50

AED 0.788 Each (In a Pack of 200) (ex VAT)

AED 165.38

AED 0.827 Each (In a Pack of 200) (inc. VAT)

TE Connectivity End Cap Black, Polyolefin, 6.35mm

AED 157.50

AED 0.788 Each (In a Pack of 200) (ex VAT)

AED 165.38

AED 0.827 Each (In a Pack of 200) (inc. VAT)

TE Connectivity End Cap Black, Polyolefin, 6.35mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
200 - 2800AED 0.788AED 157.50
3000 - 9800AED 0.788AED 157.50
10000+AED 0.788AED 157.50

Technical Document

Specifications

Type

End Cap

Inside Diameter Primary

6.35mm

Material

Polyolefin

Shrink Temperature

+125°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Shrunk Diameter Primary

2.03mm

Standards Met

UL E85381

Series

PD Caps

Country of Origin

Czech Republic

Product details

PD Heat Shrink Cap

Semirigid, encapsulant-lined heat shrink end caps with a shrink ratio of 3:1. When the dual wall PD Caps are briefly heated, the outer jacket shrinks while the inner wall flows into voids in the crimp, creating an encapsulated and electrically insulated connection.

Features and benefits

• Easy and fast installation
• 3:1 shrink ratio
• Permanent or temporary way to terminate wires
• Rugged protection against abrasion, vibration, and flexing

PD CAP Kit contents

300 x 874-1497 Heatshrink Cap PD-CAP-1/8-0
200 x 874-1507 Heatshrink Cap PD-CAP-3/16-0
200 x 874-1500 Heatshrink Cap PD-CAP-1/4-0
100 x 874-1504 Heatshrink Cap PD-CAP-3/8-0
100 x 874-1513 Heatshrink Cap PD-CAP-1/2-0
Kit supplied in a reusuable plastic compartmented case