Technical Document
Specifications
Brand
TE ConnectivitySeries
Corcom P
Termination Method
Faston
Current Rating
10A
Voltage Rating
115 V ac, 230 V ac
Mounting Type
Flange Mount
Operating Frequency
50/60Hz
Operating Temperature Range
-10 → +40 °C
Country of Origin
Mexico
AED 2,205.00
AED 137.812 Each (In a Box of 16) (ex VAT)
AED 2,315.25
AED 144.703 Each (In a Box of 16) (inc. VAT)
16
AED 2,205.00
AED 137.812 Each (In a Box of 16) (ex VAT)
AED 2,315.25
AED 144.703 Each (In a Box of 16) (inc. VAT)
Stock information temporarily unavailable.
16
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySeries
Corcom P
Termination Method
Faston
Current Rating
10A
Voltage Rating
115 V ac, 230 V ac
Mounting Type
Flange Mount
Operating Frequency
50/60Hz
Operating Temperature Range
-10 → +40 °C
Country of Origin
Mexico