Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PCB Mount Power Relay, 24V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 334-0058Brand: TE ConnectivityManufacturers Part No.: PT570524 8-1419111-7Distrelec Article No.: 13720828
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

192Ω

Height

35mm

Series

PT

Depth

22.5mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Austria

Product details

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.38

AED 47.38 Each (ex VAT)

AED 49.75

AED 49.75 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V ac Coil, 6A Switching Current, 4PDT

AED 47.38

AED 47.38 Each (ex VAT)

AED 49.75

AED 49.75 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V ac Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 47.38
5 - 9AED 45.89
10+AED 44.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

192Ω

Height

35mm

Series

PT

Depth

22.5mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Austria

Product details

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more