Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 4 Pin 240V ac DIN Rail Relay Socket, for use with PT5 Series

RS Stock No.: 511-4340Brand: TE ConnectivityManufacturers Part No.: PT78742 1-1415526-1Distrelec Article No.: 13721362
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

240V ac

For Use With

PT5 Series

Termination Type

Screw

Number of Contacts

4

Current Rating

16A

Mounting Type

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

AED 85.16

AED 85.16 Each (ex VAT)

AED 89.42

AED 89.42 Each (inc. VAT)

TE Connectivity 4 Pin 240V ac DIN Rail Relay Socket, for use with PT5 Series

AED 85.16

AED 85.16 Each (ex VAT)

AED 89.42

AED 89.42 Each (inc. VAT)

TE Connectivity 4 Pin 240V ac DIN Rail Relay Socket, for use with PT5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 85.16
5 - 9AED 82.58
10+AED 78.07

Technical Document

Specifications

Voltage

240V ac

For Use With

PT5 Series

Termination Type

Screw

Number of Contacts

4

Current Rating

16A

Mounting Type

DIN Rail

Country of Origin

China