Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 50mΩ, 0805 (2012M) Metal Foil SMD Resistor ±0% 0W - RCT-0C

RS Stock No.: 177-4886Brand: TE ConnectivityManufacturers Part No.: RCT-0C
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

50mΩ

Technology

Metal Foil

Package/Case

0805 (2012M)

Tolerance

±0%

Power Rating

0W

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

RC Series

Circuit Probe Pads to enable safe probing of circuitry when adjusting, setting up measuring or
repairing tiny electronic circuitry.

Size’s relating to standard footprint areas
Suited to Flow or Reflow Soldering
Solder Only Sticks to Plated Base
High Current Handling
Unaffected by Climatic Changes

Circuit Probe Pads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,050.00

AED 0.525 Each (On a Reel of 2000) (ex VAT)

AED 1,102.50

AED 0.551 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 50mΩ, 0805 (2012M) Metal Foil SMD Resistor ±0% 0W - RCT-0C

AED 1,050.00

AED 0.525 Each (On a Reel of 2000) (ex VAT)

AED 1,102.50

AED 0.551 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 50mΩ, 0805 (2012M) Metal Foil SMD Resistor ±0% 0W - RCT-0C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

50mΩ

Technology

Metal Foil

Package/Case

0805 (2012M)

Tolerance

±0%

Power Rating

0W

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

RC Series

Circuit Probe Pads to enable safe probing of circuitry when adjusting, setting up measuring or
repairing tiny electronic circuitry.

Size’s relating to standard footprint areas
Suited to Flow or Reflow Soldering
Solder Only Sticks to Plated Base
High Current Handling
Unaffected by Climatic Changes

Circuit Probe Pads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more