TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

RS Stock No.: 256-2465Brand: TE ConnectivityManufacturers Part No.: RE032012
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Height

10.6mm

Series

RE

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

10mm

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

Product details

Power PCB relay, RE relay, 6 A, 1-pole NO

Coil / contact dielectric strength: 3 kV
Single contact, with 6 A capacity at 250 Vac voltage
Washproof in accordance with IP67
Low coil capacity, Start-up: 200 mW, Ongoing: 100 mW
Vent opening, penetrable after assembly

Approvals

VDE; UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 40.16
5 - 9AED 38.22
10 - 14AED 35.80
15 - 19AED 32.97
20+AED 30.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Height

10.6mm

Series

RE

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

10mm

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

Product details

Power PCB relay, RE relay, 6 A, 1-pole NO

Coil / contact dielectric strength: 3 kV
Single contact, with 6 A capacity at 250 Vac voltage
Washproof in accordance with IP67
Low coil capacity, Start-up: 200 mW, Ongoing: 100 mW
Vent opening, penetrable after assembly

Approvals

VDE; UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more