TE Connectivity, LR2RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 1MΩ

RS Stock No.: 247-6730Brand: TE ConnectivityManufacturers Part No.: RES KIT LR2RS
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Mounting Type

Through Hole

Resistance Range

1 Ω → 1MΩ

Series

LR2RS

Number of Pieces

20

Maximum Power Rating

0.75W

Product details

Metal Film Resistor Kits

High quality ring binders containing 20 pieces per value of the ranges of 1% tolerance (0.5W <1R 5%) metal film leaded resistors , plus a zero ohm jumper. The resistance values can be easily restocked into the binder as required by ordering from metal film resistor ranges which have identical product specifications
For full product specifications refer to the individual catalogue entries

AED 2,251.62

AED 2,251.62 Each (ex VAT)

AED 2,364.20

AED 2,364.20 Each (inc. VAT)

TE Connectivity, LR2RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 1MΩ

AED 2,251.62

AED 2,251.62 Each (ex VAT)

AED 2,364.20

AED 2,364.20 Each (inc. VAT)

TE Connectivity, LR2RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 1MΩ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 2,251.62
5+AED 2,084.98

Technical Document

Specifications

Mounting Type

Through Hole

Resistance Range

1 Ω → 1MΩ

Series

LR2RS

Number of Pieces

20

Maximum Power Rating

0.75W

Product details

Metal Film Resistor Kits

High quality ring binders containing 20 pieces per value of the ranges of 1% tolerance (0.5W <1R 5%) metal film leaded resistors , plus a zero ohm jumper. The resistance values can be easily restocked into the binder as required by ordering from metal film resistor ranges which have identical product specifications
For full product specifications refer to the individual catalogue entries