Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 115mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series

RS Stock No.: 808-7828Brand: TE ConnectivityManufacturers Part No.: RMW-115/34-1200/ADH-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

115mm

Colour

Black

Shrunk Diameter

34mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

RMW

Standards Met

UL

Country of Origin

Czech Republic

Product details

RMW Medium Wall Heat Shrink Tubing

RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.

Features and Benefits

• Ability to withstand mechanical abuse
• Impact and abrasive resistance
• Chemical and moisture resistance
• Complete moisture proof seal
• Adhesive liner specifically formulated to seal most common insulations materials
• Easy quick installation using torch or heat gun
• High shrink ratio
• UV resistant
• Great insulation for low voltage electrical systems

Why should I use RMW Medium Wall Heat Shrink Tubing?
The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

RMW SCD

Stock information temporarily unavailable.

AED 304.06

AED 304.06 Each (ex VAT)

AED 319.26

AED 319.26 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 115mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series

AED 304.06

AED 304.06 Each (ex VAT)

AED 319.26

AED 319.26 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 115mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 304.06
15 - 49AED 288.86
50+AED 280.57

Technical Document

Specifications

Sleeve Diameter

115mm

Colour

Black

Shrunk Diameter

34mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

RMW

Standards Met

UL

Country of Origin

Czech Republic

Product details

RMW Medium Wall Heat Shrink Tubing

RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.

Features and Benefits

• Ability to withstand mechanical abuse
• Impact and abrasive resistance
• Chemical and moisture resistance
• Complete moisture proof seal
• Adhesive liner specifically formulated to seal most common insulations materials
• Easy quick installation using torch or heat gun
• High shrink ratio
• UV resistant
• Great insulation for low voltage electrical systems

Why should I use RMW Medium Wall Heat Shrink Tubing?
The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

RMW SCD