TE Connectivity 57.6Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1E57R6B

RS Stock No.: 701-5992Brand: TE ConnectivityManufacturers Part No.: RN73C1E57R6B
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

57.6Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

51.1Ω to 1.47kΩ, 0.1% 10ppm

Surface Mount - 0402 - RN73 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 51.45

AED 10.29 Each (In a Pack of 5) (ex VAT)

AED 54.02

AED 10.804 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 57.6Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1E57R6B

AED 51.45

AED 10.29 Each (In a Pack of 5) (ex VAT)

AED 54.02

AED 10.804 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 57.6Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1E57R6B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 10.29AED 51.45
50 - 120AED 9.87AED 49.35
125 - 245AED 9.502AED 47.51
250 - 495AED 8.242AED 41.21
500+AED 7.402AED 37.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

57.6Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

51.1Ω to 1.47kΩ, 0.1% 10ppm

Surface Mount - 0402 - RN73 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more