Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

RS Stock No.: 894-7932Brand: TE ConnectivityManufacturers Part No.: RNF-100-1/2-BK-SP
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Series

RNF-100

Standards Met

AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005

Country of Origin

United States

Product details

RNF100 Heat-shrink Tubing 2:1 (Spools)

Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.


Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible

Approvals

UL file E35586, CSA - LR31929.

Standards

VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.

You may be interested in
Stock information temporarily unavailable.

AED 903.74

AED 903.74 1 Reel of 45 (ex VAT)

AED 948.93

AED 948.93 1 Reel of 45 (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

AED 903.74

AED 903.74 1 Reel of 45 (ex VAT)

AED 948.93

AED 948.93 1 Reel of 45 (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 903.74
15 - 49AED 895.60
50+AED 887.88
You may be interested in

Technical Document

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Series

RNF-100

Standards Met

AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005

Country of Origin

United States

Product details

RNF100 Heat-shrink Tubing 2:1 (Spools)

Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.


Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible

Approvals

UL file E35586, CSA - LR31929.

Standards

VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.

You may be interested in