Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

RS Stock No.: 170-6478Brand: TE ConnectivityManufacturers Part No.: RNF-100-1/8-9-STK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3.2mm

Colour

White

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Country of Origin

Czech Republic

Product details

RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)

The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.

Features and Benefits

• Very flexible – conforms to irregular shapes
• Flame retardant (colours only)
• Excellent physical, chemical and electrical properties for all round performance
• Provides a resistant barrier to fluids and solvents
• Polyolefin material – commonly used insulating material, very flexible and durable
• Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
• Colour coded cables for easy identification
• Wide range of colours and sizes are available
• Higher performance at elevated temperatures
• Operating temperature range of – 55 to +135 °C
• Minimum shrink temperature: 95 °C

Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.

What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Warning

Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

Approvals

UL file E35586, CSA - LR31929.

Stock information temporarily unavailable.

AED 14.96

AED 14.96 Each (ex VAT)

AED 15.71

AED 15.71 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

AED 14.96

AED 14.96 Each (ex VAT)

AED 15.71

AED 15.71 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 14.96
15 - 49AED 14.75
50+AED 14.54

Technical Document

Specifications

Sleeve Diameter

3.2mm

Colour

White

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Country of Origin

Czech Republic

Product details

RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)

The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.

Features and Benefits

• Very flexible – conforms to irregular shapes
• Flame retardant (colours only)
• Excellent physical, chemical and electrical properties for all round performance
• Provides a resistant barrier to fluids and solvents
• Polyolefin material – commonly used insulating material, very flexible and durable
• Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
• Colour coded cables for easy identification
• Wide range of colours and sizes are available
• Higher performance at elevated temperatures
• Operating temperature range of – 55 to +135 °C
• Minimum shrink temperature: 95 °C

Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.

What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Warning

Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

Approvals

UL file E35586, CSA - LR31929.