Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 50mm Length 2:1 Ratio, RNF100 Series

RS Stock No.: 394-8315Brand: TE ConnectivityManufacturers Part No.: RNF-100-KIT-BLACKDistrelec Article No.: 30399932
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19.1mm

Colour

Black

Shrink Ratio

2:1

Sleeve Length

50 mm, 70 mm, 100 mm, 200mm

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

RNF100

Standards Met

RoHS Compliant

Distrelec Product Id

30399932

Country of Origin

Czech Republic

Product details

RNF 100 Black Heat Shrink Kit

This kit contains 235 pieces of black flame retardant heat shrink tubing supplied in a storage case. Heat shrink is a versatile product and has many uses such as protection, insulation and strain relief for cable terminations and connections. The RNF 100 range of tubing has a shrink ratio of 2:1 and a range of sleeve diameters are supplied to suit your application.

Features and Benefits

• Heat shrink with 8 different diameters
• Shrink ratio 2:1
• Flame retardant
• Flexible
• Supplied in useful compartment box

Stock information temporarily unavailable.

AED 255.73

AED 255.73 1 Kit (ex VAT)

AED 268.52

AED 268.52 1 Kit (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 50mm Length 2:1 Ratio, RNF100 Series

AED 255.73

AED 255.73 1 Kit (ex VAT)

AED 268.52

AED 268.52 1 Kit (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 50mm Length 2:1 Ratio, RNF100 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 255.73
3 - 4AED 248.06
5+AED 241.71

Technical Document

Specifications

Sleeve Diameter

1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19.1mm

Colour

Black

Shrink Ratio

2:1

Sleeve Length

50 mm, 70 mm, 100 mm, 200mm

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

RNF100

Standards Met

RoHS Compliant

Distrelec Product Id

30399932

Country of Origin

Czech Republic

Product details

RNF 100 Black Heat Shrink Kit

This kit contains 235 pieces of black flame retardant heat shrink tubing supplied in a storage case. Heat shrink is a versatile product and has many uses such as protection, insulation and strain relief for cable terminations and connections. The RNF 100 range of tubing has a shrink ratio of 2:1 and a range of sleeve diameters are supplied to suit your application.

Features and Benefits

• Heat shrink with 8 different diameters
• Shrink ratio 2:1
• Flame retardant
• Flexible
• Supplied in useful compartment box