Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Clear 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

RS Stock No.: 177-9303Brand: TE ConnectivityManufacturers Part No.: RNF 3000-9/3-X
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Clear

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

No

Series

RNF-3000

Standards Met

UL

Country of Origin

Czech Republic

Product details

RNF 3000 heatshrink sleeving

RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.

• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths

Features and Benefits

Applications

RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.

Stock information temporarily unavailable.

AED 32.70

AED 32.70 Each (ex VAT)

AED 34.34

AED 34.34 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Clear 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

AED 32.70

AED 32.70 Each (ex VAT)

AED 34.34

AED 34.34 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Clear 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 32.70
15 - 49AED 31.83
50+AED 30.64

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Clear

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

No

Series

RNF-3000

Standards Met

UL

Country of Origin

Czech Republic

Product details

RNF 3000 heatshrink sleeving

RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.

• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths

Features and Benefits

Applications

RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.