Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 330Ω Metal Oxide Resistor 3W ±5% ROX3SJ330R

RS Stock No.: 214-2695Brand: TE ConnectivityManufacturers Part No.: ROX3SJ330R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

330Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX3S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors

The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 3W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13.65

AED 1.365 Each (In a Pack of 10) (ex VAT)

AED 14.33

AED 1.433 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 330Ω Metal Oxide Resistor 3W ±5% ROX3SJ330R
Select packaging type

AED 13.65

AED 1.365 Each (In a Pack of 10) (ex VAT)

AED 14.33

AED 1.433 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 330Ω Metal Oxide Resistor 3W ±5% ROX3SJ330R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.365AED 13.65
100 - 490AED 0.578AED 5.78
500 - 990AED 0.525AED 5.25
1000 - 1990AED 0.525AED 5.25
2000+AED 0.525AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

330Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX3S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors

The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 3W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more