Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

RS Stock No.: 376-751Brand: TE ConnectivityManufacturers Part No.: RP3SL012Distrelec Article No.: 13721229
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

270 Ω

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

12.6mm

Maximum Switching Power AC

4 kVA

Distrelec Product Id

13721229

Maximum Switching Power (AC)

4 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RP3SL Series

120A, 20ms inrush capability
5mm pins
DIN rail mounting sockets available see stock no. 400-9130
Applications: lighting control, timers, motor control, home automation
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Creepage & clearance: 8 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 25.5, W 29, D 12.6

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 76.86

AED 76.86 Each (ex VAT)

AED 80.70

AED 80.70 Each (inc. VAT)

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

AED 76.86

AED 76.86 Each (ex VAT)

AED 80.70

AED 80.70 Each (inc. VAT)

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 76.86
10 - 19AED 66.31
20 - 99AED 61.58
100+AED 56.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

270 Ω

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

12.6mm

Maximum Switching Power AC

4 kVA

Distrelec Product Id

13721229

Maximum Switching Power (AC)

4 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RP3SL Series

120A, 20ms inrush capability
5mm pins
DIN rail mounting sockets available see stock no. 400-9130
Applications: lighting control, timers, motor control, home automation
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Creepage & clearance: 8 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 25.5, W 29, D 12.6

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more