Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series

RS Stock No.: 288-5213Brand: TE ConnectivityManufacturers Part No.: RT-375-1/4-X-STK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Clear

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Fluoropolymer

Operating Temperature Range

-55 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

RT-375

Country of Origin

Czech Republic

Product details

RT-375 Heatshrink Tubing 2:1

Clear, highly flame retardant, modified fluoropolymer, heatshrinkable tubing. It displays excellent clarity, when being used to protect bundle markers from severe mechanical and chemical abuse it is also excellent for strain relieving soldered or crimped joints.

Features and Benefits

• Extreme clarity
• Highly flame retardant
• Length 1.2m
• Temperature rating -55 to +135°C"

Approvals

UL file E35586

Standards

UL VW-1, Meets AMS-DTL-23053/18

Stock information temporarily unavailable.

AED 49.65

AED 49.65 Each (ex VAT)

AED 52.13

AED 52.13 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series

AED 49.65

AED 49.65 Each (ex VAT)

AED 52.13

AED 52.13 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 49.65
15 - 49AED 47.95
50+AED 46.35

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Clear

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Fluoropolymer

Operating Temperature Range

-55 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

RT-375

Country of Origin

Czech Republic

Product details

RT-375 Heatshrink Tubing 2:1

Clear, highly flame retardant, modified fluoropolymer, heatshrinkable tubing. It displays excellent clarity, when being used to protect bundle markers from severe mechanical and chemical abuse it is also excellent for strain relieving soldered or crimped joints.

Features and Benefits

• Extreme clarity
• Highly flame retardant
• Length 1.2m
• Temperature rating -55 to +135°C"

Approvals

UL file E35586

Standards

UL VW-1, Meets AMS-DTL-23053/18