TE Connectivity RT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 494-0520Brand: TE ConnectivityManufacturers Part No.: RT3S4LC4 4-1415073-1Distrelec Article No.: 13721425
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

RT

Switching Voltage

240 → 400V ac

Terminal Type

Screw

Depth

15.8mm

Height

69mm

Length

77mm

Contact Material

Silver Alloy

Input Current

16.67mA

Turn Off Time

3ms

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Dimensions

77 x 15.8 x 69mm

Input Resistance

1.44kΩ

Distrelec Product Id

13721425

Country of Origin

Austria

Product details

Interface Modules RT Series

Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C

Approvals

VDE; UL / C-UL recognised; BEAB; SEMKO;

Stock information temporarily unavailable.

AED 59.54

AED 59.54 Each (ex VAT)

AED 62.52

AED 62.52 Each (inc. VAT)

TE Connectivity RT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

AED 59.54

AED 59.54 Each (ex VAT)

AED 62.52

AED 62.52 Each (inc. VAT)

TE Connectivity RT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 59.54
5 - 9AED 57.75
10+AED 55.34

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

RT

Switching Voltage

240 → 400V ac

Terminal Type

Screw

Depth

15.8mm

Height

69mm

Length

77mm

Contact Material

Silver Alloy

Input Current

16.67mA

Turn Off Time

3ms

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Dimensions

77 x 15.8 x 69mm

Input Resistance

1.44kΩ

Distrelec Product Id

13721425

Country of Origin

Austria

Product details

Interface Modules RT Series

Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C

Approvals

VDE; UL / C-UL recognised; BEAB; SEMKO;