Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT

RS Stock No.: 680-3855PBrand: TE ConnectivityManufacturers Part No.: RT424524
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

350Ω

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

RT2

Maximum Operating Temperature

+70°C

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Austria

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT
Select packaging type

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

350Ω

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

RT2

Maximum Operating Temperature

+70°C

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Austria

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more