TE Connectivity PCB Mount Latching Power Relay, 24V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 161-4080Brand: TE ConnectivityManufacturers Part No.: RT424F24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

Schrack

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

886Ω

Height

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Dimensions

29 x 15.7 x 12.7mm

Country of Origin

Austria

Product details

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 819.00

AED 40.95 Each (In a Tube of 20) (ex VAT)

AED 859.95

AED 42.998 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 24V dc Coil, 8A Switching Current, DPDT

AED 819.00

AED 40.95 Each (In a Tube of 20) (ex VAT)

AED 859.95

AED 42.998 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
20 - 20AED 40.95AED 819.00
40 - 80AED 38.902AED 778.05
100 - 180AED 34.808AED 696.15
200 - 480AED 30.712AED 614.25
500+AED 26.618AED 532.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

Schrack

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

886Ω

Height

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Dimensions

29 x 15.7 x 12.7mm

Country of Origin

Austria

Product details

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more