Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
2350Ω
Minimum Operating Temperature
-40°C
Series
RY II
Height
12.3mm
Maximum Operating Temperature
+70°C
Depth
10.1mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
AED 269.85
AED 13.492 Each (In a Tube of 20) (ex VAT)
AED 283.34
AED 14.167 Each (In a Tube of 20) (inc. VAT)
20
AED 269.85
AED 13.492 Each (In a Tube of 20) (ex VAT)
AED 283.34
AED 14.167 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
20 - 20 | AED 13.492 | AED 269.85 |
40 - 80 | AED 12.81 | AED 256.20 |
100 - 180 | AED 11.498 | AED 229.95 |
200 - 480 | AED 10.185 | AED 203.70 |
500+ | AED 8.978 | AED 179.55 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
2350Ω
Minimum Operating Temperature
-40°C
Series
RY II
Height
12.3mm
Maximum Operating Temperature
+70°C
Depth
10.1mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE