Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Solder Sleeve 19.1mm Length

RS Stock No.: 508-960Brand: TE ConnectivityManufacturers Part No.: S03-05-R
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

7.6mm

Maximum Cable Diameter

4.3mm

Sleeve Length

19.1mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Solder Sleeve 19.1mm Length

P.O.A.

TE Connectivity Solder Sleeve 19.1mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

7.6mm

Maximum Cable Diameter

4.3mm

Sleeve Length

19.1mm

Country of Origin

Mexico