Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
19.1mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
300mm
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
No
Series
SCL
Country of Origin
United Kingdom
Product details
Raychem SCL™
SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.
Supplied in 300mm lengths
Shrink ratio 2.5:1
Standards
AMS-DTL 23053/ 4 class 1.
AED 144.11
AED 28.822 Each (In a Pack of 5) (ex VAT)
AED 151.32
AED 30.263 Each (In a Pack of 5) (inc. VAT)
5
AED 144.11
AED 28.822 Each (In a Pack of 5) (ex VAT)
AED 151.32
AED 30.263 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 28.822 | AED 144.11 |
75 - 245 | AED 27.352 | AED 136.76 |
250+ | AED 26.145 | AED 130.72 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
19.1mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
300mm
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
No
Series
SCL
Country of Origin
United Kingdom
Product details
Raychem SCL™
SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.
Supplied in 300mm lengths
Shrink ratio 2.5:1
Standards
AMS-DTL 23053/ 4 class 1.