Technical Document
Specifications
Brand
TE ConnectivityResistance
560Ω
Technology
Metal Film
Tolerance
±5%
Power Rating
3W
Temperature Coefficient
±100ppm/°C
Series
SM
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+280°C
Product details
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
AED 4.46
AED 0.892 Each (In a Pack of 5) (ex VAT)
AED 4.68
AED 0.937 Each (In a Pack of 5) (inc. VAT)
5
AED 4.46
AED 0.892 Each (In a Pack of 5) (ex VAT)
AED 4.68
AED 0.937 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityResistance
560Ω
Technology
Metal Film
Tolerance
±5%
Power Rating
3W
Temperature Coefficient
±100ppm/°C
Series
SM
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+280°C
Product details
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts


