Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity SP2 10kΩ Linear Potentiometer Bracket Mount, SP2-50

RS Stock No.: 893-7329Brand: TE ConnectivityManufacturers Part No.: SP2-50Distrelec Article No.: 30402525
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bracket Mount

Termination Style

Cable

Shaft Length

12.7mm

Shaft Diameter

4.19 mm

Travel Length

1270mm

Tolerance

±10%

Actuator Type

String Pot

Series

SP2

Distrelec Product Id

30402525

Product details

TE Connectivity SP2 Series Compact String Potentiometers

TE Connectivity’s MEAS SP2 series of string potentiometers offer a water resistant, compact and economical solution. These string pots can be mounted in tight places, and are supplied with a 40 inch electrical cable with watertight rubber strain relief. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear position up to 50”/1270mm. Suitable applications range from OEM to light industrial.

Voltage divider output
Free-release tolerant measuring cable
Low cost
Long life
Compact size enables mounting in tight spaces

String Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,282.33

AED 2,282.33 Each (ex VAT)

AED 2,396.45

AED 2,396.45 Each (inc. VAT)

TE Connectivity SP2 10kΩ Linear Potentiometer Bracket Mount, SP2-50
Select packaging type

AED 2,282.33

AED 2,282.33 Each (ex VAT)

AED 2,396.45

AED 2,396.45 Each (inc. VAT)

TE Connectivity SP2 10kΩ Linear Potentiometer Bracket Mount, SP2-50
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 2,282.33
2 - 4AED 2,122.58
5+AED 1,940.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bracket Mount

Termination Style

Cable

Shaft Length

12.7mm

Shaft Diameter

4.19 mm

Travel Length

1270mm

Tolerance

±10%

Actuator Type

String Pot

Series

SP2

Distrelec Product Id

30402525

Product details

TE Connectivity SP2 Series Compact String Potentiometers

TE Connectivity’s MEAS SP2 series of string potentiometers offer a water resistant, compact and economical solution. These string pots can be mounted in tight places, and are supplied with a 40 inch electrical cable with watertight rubber strain relief. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear position up to 50”/1270mm. Suitable applications range from OEM to light industrial.

Voltage divider output
Free-release tolerant measuring cable
Low cost
Long life
Compact size enables mounting in tight spaces

String Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more