Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
On-Off Legend Plate
For Use With
Toggle Switches
Colour
Silver
Country of Origin
United States
Product details
TE Connectivity MTL Series Toggle Switch & Accessories
MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings. These MTL series panel mounting toggle switches are vertical mount with wire lug terminals.
AED 18.53
AED 18.53 Each (ex VAT)
AED 19.46
AED 19.46 Each (inc. VAT)
1
AED 18.53
AED 18.53 Each (ex VAT)
AED 19.46
AED 19.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 18.53 |
10 - 24 | AED 17.85 |
25 - 49 | AED 17.17 |
50 - 149 | AED 16.54 |
150+ | AED 15.96 |
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
On-Off Legend Plate
For Use With
Toggle Switches
Colour
Silver
Country of Origin
United States
Product details
TE Connectivity MTL Series Toggle Switch & Accessories
MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings. These MTL series panel mounting toggle switches are vertical mount with wire lug terminals.