Technical Document
Specifications
Brand
TE ConnectivityResistance
1kΩ
Power Rating
5W
Tolerance
±5%
Technology
Metal Oxide
Series
SQM5
Maximum Operating Temperature
+250°C
Temperature Coefficient
±300ppm/°C
Lead Pitch
5mm
Minimum Operating Temperature
-55°C
Product details
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
AED 17.77
AED 3.554 Each (In a Pack of 5) (ex VAT)
AED 18.66
AED 3.732 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 17.77
AED 3.554 Each (In a Pack of 5) (ex VAT)
AED 18.66
AED 3.732 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 3.554 | AED 17.77 |
100 - 245 | AED 2.472 | AED 12.36 |
250 - 495 | AED 2.163 | AED 10.82 |
500 - 1245 | AED 2.008 | AED 10.04 |
1250+ | AED 1.854 | AED 9.27 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1kΩ
Power Rating
5W
Tolerance
±5%
Technology
Metal Oxide
Series
SQM5
Maximum Operating Temperature
+250°C
Temperature Coefficient
±300ppm/°C
Lead Pitch
5mm
Minimum Operating Temperature
-55°C
Product details
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department