Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
4
Coil Resistance
31Ω
Switching Current
8A
Maximum Switching Current AC
8 A
Coil Power
806mW
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Maximum Switching Power AC
2 kVA
Minimum Operating Temperature
-25°C
Series
SR4
Contact Material
Silver Alloy
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
13mm
Height
16.5mm
Length
40mm
Country of Origin
Czech Republic
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
AED 131.62
AED 131.62 Each (ex VAT)
AED 138.20
AED 138.20 Each (inc. VAT)
Standard
1
AED 131.62
AED 131.62 Each (ex VAT)
AED 138.20
AED 138.20 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 131.62 |
| 5+ | AED 121.22 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
4
Coil Resistance
31Ω
Switching Current
8A
Maximum Switching Current AC
8 A
Coil Power
806mW
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Maximum Switching Power AC
2 kVA
Minimum Operating Temperature
-25°C
Series
SR4
Contact Material
Silver Alloy
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
13mm
Height
16.5mm
Length
40mm
Country of Origin
Czech Republic
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
