Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 4PST, DPST

RS Stock No.: 680-3568Brand: TE ConnectivityManufacturers Part No.: SR6B6K24Distrelec Article No.: 13721267
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

4PST, DPST

Number of Poles

6

Coil Resistance

720Ω

Switching Current

8A

Coil Power

800mW

Maximum Switching Current AC

8 A

Maximum Switching Current (AC)

8 A

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Isolation Coil To Contact

4kV rms

Depth

16.5mm

Maximum Operating Temperature

+70°C

Height

16.5mm

Length

55mm

Maximum Switching Power AC

2 kVA

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Series

SR6

Country of Origin

Czech Republic

Product details

Safety Relay SR6 Series

8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205

You may be interested in
Stock information temporarily unavailable.

AED 125.58

AED 125.58 Each (ex VAT)

AED 131.86

AED 131.86 Each (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 4PST, DPST
Select packaging type

AED 125.58

AED 125.58 Each (ex VAT)

AED 131.86

AED 131.86 Each (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 4PST, DPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 125.58
25 - 49AED 111.72
50 - 124AED 108.26
125+AED 104.74
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

4PST, DPST

Number of Poles

6

Coil Resistance

720Ω

Switching Current

8A

Coil Power

800mW

Maximum Switching Current AC

8 A

Maximum Switching Current (AC)

8 A

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Isolation Coil To Contact

4kV rms

Depth

16.5mm

Maximum Operating Temperature

+70°C

Height

16.5mm

Length

55mm

Maximum Switching Power AC

2 kVA

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Series

SR6

Country of Origin

Czech Republic

Product details

Safety Relay SR6 Series

8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205

You may be interested in