TE Connectivity Heat Shrink Tubing, Grey 4mm Sleeve Dia. x 1m Length 1.7:1 Ratio, SRFR Series

Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
4mm
Colour
Grey
Shrunk Diameter
2.9mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
1.7:1
Sleeve Length
1m
Material
Silicone Rubber
Operating Temperature Range
-75 → +200 °C
Flame Retardant
Yes
Halogen Free
No
Series
SRFR
Distrelec Product Id
30399935
Country of Origin
Japan
Product details
SRFR Heatshrink Tubing (Shrink Ratio 1.7:1)
The SRFR series is heatshrink tubing designed for medical equipment due to its excellent flexibility and ability to withstand sterilization conditions. Thyristor power cable insulation, heating element and bus bar insulation are other applications that widely use this tubing.
Features and Benefits
• A highly flexible, flame retarded, grey silicone rubber tubing with an excellent balance of physical and electrical properties
• Displays outstanding physical strength, resists extreme heat shocks and exhibits good thermal insulation
• Temperature rating -75 to +200°C"
Approvals
UL file E85381 VW-1
Standards
UL 224, E85381 VW-1
AED 266.70
AED 266.70 Each (ex VAT)
AED 280.04
AED 280.04 Each (inc. VAT)
1
AED 266.70
AED 266.70 Each (ex VAT)
AED 280.04
AED 280.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 266.70 |
15 - 49 | AED 253.10 |
50+ | AED 240.08 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
4mm
Colour
Grey
Shrunk Diameter
2.9mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
1.7:1
Sleeve Length
1m
Material
Silicone Rubber
Operating Temperature Range
-75 → +200 °C
Flame Retardant
Yes
Halogen Free
No
Series
SRFR
Distrelec Product Id
30399935
Country of Origin
Japan
Product details
SRFR Heatshrink Tubing (Shrink Ratio 1.7:1)
The SRFR series is heatshrink tubing designed for medical equipment due to its excellent flexibility and ability to withstand sterilization conditions. Thyristor power cable insulation, heating element and bus bar insulation are other applications that widely use this tubing.
Features and Benefits
• A highly flexible, flame retarded, grey silicone rubber tubing with an excellent balance of physical and electrical properties
• Displays outstanding physical strength, resists extreme heat shocks and exhibits good thermal insulation
• Temperature rating -75 to +200°C"
Approvals
UL file E85381 VW-1
Standards
UL 224, E85381 VW-1