Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 280 V Load

RS Stock No.: 204-7650Brand: TE ConnectivityManufacturers Part No.: SSRMP-240D25R
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Minimum Load Voltage

24 V

Switching Type

Random

Range

Mini Puck

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSRMP

Country of Origin

Germany

Stock information temporarily unavailable.

AED 145.64

AED 145.64 Each (ex VAT)

AED 152.92

AED 152.92 Each (inc. VAT)

TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 280 V Load

AED 145.64

AED 145.64 Each (ex VAT)

AED 152.92

AED 152.92 Each (inc. VAT)

TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 280 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Minimum Load Voltage

24 V

Switching Type

Random

Range

Mini Puck

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSRMP

Country of Origin

Germany