Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
10A
Gender
Male
Series
HA Insert
Type
Contact Insert
Termination Method
Screw Terminal
For Use With
Wires
Pole Format
4 + PE
Mounting Type
Push-In
Number Of Contacts
5
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
AED 48.77
AED 48.77 Each (ex VAT)
AED 51.21
AED 51.21 Each (inc. VAT)
TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 5 Contacts
1
AED 48.77
AED 48.77 Each (ex VAT)
AED 51.21
AED 51.21 Each (inc. VAT)
TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 5 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 48.77 |
10 - 24 | AED 45.88 |
25+ | AED 42.47 |
Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
10A
Gender
Male
Series
HA Insert
Type
Contact Insert
Termination Method
Screw Terminal
For Use With
Wires
Pole Format
4 + PE
Mounting Type
Push-In
Number Of Contacts
5
Body Orientation
Straight
Country of Origin
China