Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Current Rating
40A
Gender
Male
Series
HMN
Type
Module Insert
Mounting Type
Panel Mount
Voltage Rating
380 V
Country of Origin
China
Stock information temporarily unavailable.
AED 619.92
AED 51.66 Each (In a Box of 12) (ex VAT)
AED 650.92
AED 54.243 Each (In a Box of 12) (inc. VAT)
TE Connectivity Module Insert, 7 Way, 40A, Male, HMN, Panel Mount, 380 V
12
AED 619.92
AED 51.66 Each (In a Box of 12) (ex VAT)
AED 650.92
AED 54.243 Each (In a Box of 12) (inc. VAT)
TE Connectivity Module Insert, 7 Way, 40A, Male, HMN, Panel Mount, 380 V
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
12 - 24 | AED 51.66 | AED 619.92 |
36+ | AED 44.94 | AED 539.28 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Current Rating
40A
Gender
Male
Series
HMN
Type
Module Insert
Mounting Type
Panel Mount
Voltage Rating
380 V
Country of Origin
China