Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Module Insert, 5 Way, 40A, Female, HMN, 830 V

RS Stock No.: 219-3085Brand: TE ConnectivityManufacturers Part No.: T2111342201-000
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

5

Current Rating

40A

Gender

Female

Series

HMN

Type

Module Insert

Voltage Rating

830 V

Country of Origin

China

Stock information temporarily unavailable.

AED 607.49

AED 50.624 Each (In a Box of 12) (ex VAT)

AED 637.86

AED 53.155 Each (In a Box of 12) (inc. VAT)

TE Connectivity Module Insert, 5 Way, 40A, Female, HMN, 830 V

AED 607.49

AED 50.624 Each (In a Box of 12) (ex VAT)

AED 637.86

AED 53.155 Each (In a Box of 12) (inc. VAT)

TE Connectivity Module Insert, 5 Way, 40A, Female, HMN, 830 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
12 - 24AED 50.624AED 607.49
36+AED 44.032AED 528.39

Technical Document

Specifications

Number Of Contacts

5

Current Rating

40A

Gender

Female

Series

HMN

Type

Module Insert

Voltage Rating

830 V

Country of Origin

China