Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Module Insert, 3 Way, 1.2A, Female, HMN-D3, Panel Mount, 30 V

RS Stock No.: 219-3089Brand: TE ConnectivityManufacturers Part No.: T2115032201-000
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

3

Current Rating

1.2A

Gender

Female

Series

HMN-D3

Type

Module Insert

Mounting Type

Panel Mount

Voltage Rating

30 V

Country of Origin

China

Stock information temporarily unavailable.

AED 590.40

AED 49.20 Each (In a Box of 12) (ex VAT)

AED 619.92

AED 51.66 Each (In a Box of 12) (inc. VAT)

TE Connectivity Module Insert, 3 Way, 1.2A, Female, HMN-D3, Panel Mount, 30 V

AED 590.40

AED 49.20 Each (In a Box of 12) (ex VAT)

AED 619.92

AED 51.66 Each (In a Box of 12) (inc. VAT)

TE Connectivity Module Insert, 3 Way, 1.2A, Female, HMN-D3, Panel Mount, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
12 - 24AED 49.20AED 590.40
36+AED 42.80AED 513.60

Technical Document

Specifications

Number Of Contacts

3

Current Rating

1.2A

Gender

Female

Series

HMN-D3

Type

Module Insert

Mounting Type

Panel Mount

Voltage Rating

30 V

Country of Origin

China