Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Circular Connectors, 5 Contacts, PCB Mount, M8 Connector, Plug, Female, IP67, T4041417051 Series

RS Stock No.: 276-5322Brand: TE ConnectivityManufacturers Part No.: T4041417051-001
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

PCB

IP Rating

IP67

Current Rating

3.0A

Series

T4041417051

Voltage Rating

60.0 V ac/dc

Mating Type

Keyed

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

AED 1,245.89

AED 51.912 Each (In a Tray of 24) (ex VAT)

AED 1,308.18

AED 54.508 Each (In a Tray of 24) (inc. VAT)

TE Connectivity Circular Connectors, 5 Contacts, PCB Mount, M8 Connector, Plug, Female, IP67, T4041417051 Series

AED 1,245.89

AED 51.912 Each (In a Tray of 24) (ex VAT)

AED 1,308.18

AED 54.508 Each (In a Tray of 24) (inc. VAT)

TE Connectivity Circular Connectors, 5 Contacts, PCB Mount, M8 Connector, Plug, Female, IP67, T4041417051 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
24 - 24AED 51.912AED 1,245.89
48 - 72AED 47.38AED 1,137.12
96+AED 44.702AED 1,072.85

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

PCB

IP Rating

IP67

Current Rating

3.0A

Series

T4041417051

Voltage Rating

60.0 V ac/dc

Mating Type

Keyed

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C