Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Voltage Rating
30.0 V
Coding
A
Mating Type
Keyed
Shell Size
18
Housing Material
Nylon
Pole Format
8P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
AED 74.93
AED 74.93 Each (ex VAT)
AED 78.68
AED 78.68 Each (inc. VAT)
1
AED 74.93
AED 74.93 Each (ex VAT)
AED 78.68
AED 78.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 74.93 |
10+ | AED 67.05 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Voltage Rating
30.0 V
Coding
A
Mating Type
Keyed
Shell Size
18
Housing Material
Nylon
Pole Format
8P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper