Technical Document
Specifications
Brand
TE ConnectivitySeries
T416
Sheath Material
Nylon
Length
5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Current Rating
4.0 A
Voltage Rating
60 V
IP Rating
IP67
American Wire Gauge
22 AWG
Minimum Operating Temperature
-25.0 °C, -40.0°C
Maximum Operating Temperature
80.0°C
Conductor Material
Copper
AED 181.18
AED 181.18 Each (ex VAT)
AED 190.24
AED 190.24 Each (inc. VAT)
1
AED 181.18
AED 181.18 Each (ex VAT)
AED 190.24
AED 190.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 181.18 |
10+ | AED 173.67 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
T416
Sheath Material
Nylon
Length
5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Current Rating
4.0 A
Voltage Rating
60 V
IP Rating
IP67
American Wire Gauge
22 AWG
Minimum Operating Temperature
-25.0 °C, -40.0°C
Maximum Operating Temperature
80.0°C
Conductor Material
Copper