Technical Document
Specifications
Brand
TE ConnectivitySeries
M12 L-Code
Cross Sectional Area
2.5 mm²
Sheath Colour
Grey
Sheath Material
Nylon
Length
5m
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 1 Gender
Female
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
5
Connector 2
M12
Connector 2 Housing Gender
Female
Connector 2 Gender
Female
Coding
L
Current Rating
16 A
Voltage Rating
63 V
IP Rating
IP67
Insulation material
PP
Minimum Operating Temperature
-25°C
Standards Met
UL
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Outer Diameter
10.4mm
American Wire Gauge
14 AWG
Number of Strands
124
Country of Origin
China
AED 5,805.45
AED 483.788 Each (In a Bag of 12) (ex VAT)
AED 6,095.72
AED 507.977 Each (In a Bag of 12) (inc. VAT)
12
AED 5,805.45
AED 483.788 Each (In a Bag of 12) (ex VAT)
AED 6,095.72
AED 507.977 Each (In a Bag of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
M12 L-Code
Cross Sectional Area
2.5 mm²
Sheath Colour
Grey
Sheath Material
Nylon
Length
5m
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 1 Gender
Female
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
5
Connector 2
M12
Connector 2 Housing Gender
Female
Connector 2 Gender
Female
Coding
L
Current Rating
16 A
Voltage Rating
63 V
IP Rating
IP67
Insulation material
PP
Minimum Operating Temperature
-25°C
Standards Met
UL
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Outer Diameter
10.4mm
American Wire Gauge
14 AWG
Number of Strands
124
Country of Origin
China