Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Length
18.2mm
Contact Material
Silver Alloy
Height
14.7mm
Series
T77
Depth
10mm
Application
General Purpose
Product details
T77 Series
10 Amp miniature PCB Relay
Immersion cleanable case
Operating Temperature Range -40 → +85°C
Contact Material Ag Alloy
AED 12.60
AED 12.60 Each (ex VAT)
AED 13.23
AED 13.23 Each (inc. VAT)
1
AED 12.60
AED 12.60 Each (ex VAT)
AED 13.23
AED 13.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 12.60 |
10 - 24 | AED 12.30 |
25 - 49 | AED 10.95 |
50 - 149 | AED 10.20 |
150+ | AED 8.90 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Length
18.2mm
Contact Material
Silver Alloy
Height
14.7mm
Series
T77
Depth
10mm
Application
General Purpose
Product details
T77 Series
10 Amp miniature PCB Relay
Immersion cleanable case
Operating Temperature Range -40 → +85°C
Contact Material Ag Alloy