Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Flange Mount Power Relay, 120V ac Coil, 30A Switching Current, DPST

RS Stock No.: 680-2587PBrand: TE ConnectivityManufacturers Part No.: T92P7A22-120=T92
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

950Ω

Series

T92

Maximum Operating Temperature

+65°C

Depth

34.5mm

Height

38mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Application

Power

Country of Origin

China

Product details

TE Connectivity T92 Series PCB and Panel Mount Relays

T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Flange Mount Power Relay, 120V ac Coil, 30A Switching Current, DPST
Select packaging type

P.O.A.

TE Connectivity Flange Mount Power Relay, 120V ac Coil, 30A Switching Current, DPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

950Ω

Series

T92

Maximum Operating Temperature

+65°C

Depth

34.5mm

Height

38mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Application

Power

Country of Origin

China

Product details

TE Connectivity T92 Series PCB and Panel Mount Relays

T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more